| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-501-366 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-120-501-366 |
516-120-501-366
| Heilind Number: | EDA516-120-501-366 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-501-366 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey DAP witha top entry metal cover and a locknut.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless and reliable board-to-board PCB connections. Crafted with precision from durable Copper Alloy, this connector boasts a Gold over Nickel plating for enhanced conductivity and corrosion resistance. Featuring a taper tail contact type, it ensures secure and efficient power transmission, with an amperage rating of 8.5 A. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is the perfect solution for demanding industrial applications. Trust in its quality and performance to streamline your PCB connectivity needs.

