| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-501-400 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-120-501-400 |
516-120-501-400
| Heilind Number: | EDA516-120-501-400 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-501-400 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey DAP withno cover and no hardware.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, the ideal solution for seamless board-to-board PCB connectivity. Designed for high-performance applications, this connector features a robust construction with a copper alloy contact material plated with gold over nickel for superior conductivity and durability. The innovative taper tail contact type ensures a secure and reliable connection, even in harsh operating environments ranging from -40 to 105 °C. With an amperage rating of 8.5 A, this connector is perfect for demanding industrial and commercial settings. Trust in its quality and precision engineering to streamline your PCB assembly process and enhance overall system reliability. Elevate your connectivity experience with our Rack & Panel Connector.

