| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-501-412 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-120-501-412 |
516-120-501-412
| Heilind Number: | EDA516-120-501-412 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-501-412 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey DAP witha standard clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-120-501-412 Rack & Panel Connector, designed to deliver reliable and high-performance connectivity in a variety of applications. With an amperage rating of 8.5 A, this connector ensures efficient power transmission. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees optimal conductivity and corrosion resistance. Featuring a Taper Tail contact type, it offers secure and seamless mating. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for use in extreme environmental conditions. Trust in the 516-120-501-412 for robust and dependable board to board connections in your PCB projects.

