| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-501-415 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-120-501-415 |
516-120-501-415
| Heilind Number: | EDA516-120-501-415 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-501-415 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey DAP witha standard clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector, SKU 516-120-501-415. Designed for optimal power transmission, this connector boasts a robust amperage rating of 8.5 A, making it ideal for demanding industrial applications. Crafted from durable Copper Alloy with Gold over Nickel plating, it ensures reliable conductivity and corrosion resistance even in harsh environments. Featuring a Taper Tail contact type, it guarantees secure and efficient mating. With an operating temperature range of -40 to 105 °C, this connector is built to withstand extreme conditions. Elevate your PCB connectivity with this essential component, available now in our Products lineup.

