| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-501-421 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-120-501-421 |
516-120-501-421
| Heilind Number: | EDA516-120-501-421 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-501-421 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey DAP witha standard clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-120-501-421 Rack & Panel Connector, a high-performance solution for seamless board-to-board connections. Crafted with precision and durability in mind, this connector boasts a reliable amperage rating of 8.5 A, making it ideal for power-intensive applications. Its contact material, Copper Alloy, ensures optimal conductivity, while the Gold over Nickel plating offers enhanced corrosion resistance. Featuring a Taper Tail design, it guarantees secure and efficient connections even in the harshest environments. With an operating temperature range of -40 to 105 °C, this connector is built to withstand extreme conditions, making it a versatile choice for a wide range of industries. Upgrade your connectivity with this top-of-the-line Rack & Panel Connector.

