| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-501-422 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-120-501-422 |
516-120-501-422
| Heilind Number: | EDA516-120-501-422 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-501-422 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey DAP witha standard clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-120-501-422 Rack & Panel Connector, the ultimate solution for seamless board-to-board connections in your electronic systems. With a robust design and durable construction, this connector ensures reliable performance even in harsh environments, with an operating temperature range of -40 to 105 °C. Featuring high-quality Copper Alloy contacts plated with Gold over Nickel, it guarantees excellent conductivity and corrosion resistance. The Taper Tail contact type offers easy installation and secure connections, while supporting an amperage of 8.5 A. Trust in the 516-120-501-422 for efficient and dependable connectivity in your PCB assemblies.

