| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-501-426 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-120-501-426 |
516-120-501-426
| Heilind Number: | EDA516-120-501-426 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-501-426 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey DAP witha standard clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Introducing our 516-120-501-426 Rack & Panel Connector, a high-performance solution designed for seamless board-to-board connectivity in a variety of applications. With an amperage rating of 8.5 A, this connector ensures reliable power transmission. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees excellent conductivity and corrosion resistance. Featuring a Taper Tail contact type, it offers secure and efficient mating. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in harsh environmental conditions. Trust in the quality and performance of this essential component, part of our extensive lineup of connectors designed to meet your connectivity needs.

