| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-501-451 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-120-501-451 |
516-120-501-451
| Heilind Number: | EDA516-120-501-451 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-501-451 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey DAP witha side entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-120-501-451 Rack & Panel Connector, the pinnacle of high-performance connectivity. Designed for seamless integration in PCB applications, this connector boasts a robust construction and reliable functionality, making it ideal for demanding environments. With an amperage rating of 8.5 A, it ensures efficient power transfer, while its copper alloy contacts plated with gold over nickel guarantee optimal conductivity and durability. The innovative Taper Tail design facilitates easy installation and maintenance, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in extreme conditions. Trust in the 516-120-501-451 for unparalleled quality and efficiency in your connectivity solutions.

