| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-501-461 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-120-501-461 |
516-120-501-461
| Heilind Number: | EDA516-120-501-461 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-501-461 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey DAP witha top entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-120-501-461 Rack & Panel Connector, a cutting-edge solution for seamless board-to-board connectivity. Engineered for optimal performance, this connector boasts a robust amperage rating of 8.5 A, ensuring reliable power transmission in any application. Crafted from high-quality Copper Alloy with Gold over Nickel plating, it guarantees superior conductivity and corrosion resistance for long-lasting durability. The innovative Taper Tail contact design offers secure and efficient mating, while its wide operating temperature range of -40 to 105 °C makes it suitable for use in diverse environments. Trust in this Connector to deliver exceptional performance in your PCB assembly projects.

