| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-520-101 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-120-520-101 |
516-120-520-101
| Heilind Number: | EDA516-120-520-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-520-101 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green DAP with no cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our high-performance Rack & Panel Connector. Designed for optimal efficiency, this connector is perfect for a variety of applications, offering a seamless connection between two circuit boards. With a durable construction and precision engineering, it ensures reliable performance even in demanding environments. Featuring PC Tail contacts with gold plating over nickel, it guarantees excellent conductivity and corrosion resistance. With an amperage rating of 8.5A, it can handle high power loads with ease. Operating efficiently in a wide temperature range from -40 to 125 °C, it is suitable for use in extreme conditions. Elevate your connectivity setup with this essential component.

