| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-520-105 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-120-520-105 |
516-120-520-105
| Heilind Number: | EDA516-120-520-105 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-520-105 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green DAP with no cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB connections, this connector boasts a robust construction and efficient PC Tail contact type, ensuring reliable signal transmission. With a generous amperage rating of 8.5 A and durable Copper Alloy contacts plated with Gold over Nickel, it guarantees long-lasting performance even in challenging environments. Operating smoothly in temperatures ranging from -40 to 125 °C, this connector is a versatile and essential component for various electronic applications. Elevate your connectivity game with this top-notch solution.

