| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-520-110 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-120-520-110 |
516-120-520-110
| Heilind Number: | EDA516-120-520-110 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-520-110 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration in board-to-board applications, this connector features a durable Copper Alloy contact material with Gold plating over Nickel for optimal conductivity. With a contact type of PC Tail, it ensures secure and reliable connections. Operating efficiently in a wide temperature range from -40 to 125 °C, it guarantees dependable performance even in extreme environments. Upgrade your electronic systems with this essential component for enhanced functionality and durability.

