| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-520-115 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-120-520-115 |
516-120-520-115
| Heilind Number: | EDA516-120-520-115 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-520-115 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector, designed for seamless board-to-board PCB integration. This high-performance connector boasts a robust construction, featuring copper alloy contacts with gold plating over nickel for optimal conductivity and durability. Its PC Tail contact type ensures secure and reliable connections, even in harsh operating environments ranging from -40 to 125 °C. With an amperage rating of 8.5 A, this connector is suitable for various power and signal transmission applications. Upgrade your system with this essential component for efficient and dependable performance.

