| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-520-151 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-120-520-151 |
516-120-520-151
| Heilind Number: | EDA516-120-520-151 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-520-151 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green DAP with a side entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless and reliable board-to-board PCB connections. This essential component features a rugged construction and copper alloy contacts plated with gold over nickel, ensuring optimal conductivity and durability. With a current rating of 8.5 A, it's perfect for demanding industrial applications. The PC Tail contact type offers easy installation on PCBs, while the wide operating temperature range of -40 to 125 °C guarantees performance in harsh environmental conditions. Trust in this connector for secure and efficient connectivity in your electronic systems.

