| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-520-155 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-120-520-155 |
516-120-520-155
| Heilind Number: | EDA516-120-520-155 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-520-155 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green DAP with a side entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector, designed for seamless integration in PCB systems. Boasting an amperage of 8.5 A, it ensures reliable power transmission, while its durable copper alloy construction guarantees long-lasting functionality. The gold over nickel contact plating offers excellent conductivity and corrosion resistance, maintaining signal integrity even in harsh environments. Featuring a PC Tail contact type, it's easy to install and provides secure connections. With an operating temperature range of -40 to 125 °C, it's suitable for a wide range of applications. Upgrade your system's connectivity with this essential component.

