| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-520-166 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-120-520-166 |
516-120-520-166
| Heilind Number: | EDA516-120-520-166 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-520-166 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green DAP with a top entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB integration, this connector features durable Copper Alloy contacts with Gold over Nickel plating for optimal conductivity and corrosion resistance. With a PC Tail contact type, it ensures secure and reliable connections in demanding environments. Operating smoothly in temperatures ranging from -40 to 125°C, it's perfect for a wide range of applications. Elevate your connectivity solutions with this essential component.

