| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-520-200 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-120-520-200 |
516-120-520-200
| Heilind Number: | EDA516-120-520-200 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-520-200 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green DAP with no cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector, designed for seamless board-to-board connections. Featuring a durable Copper Alloy construction with Gold over Nickel plating, this connector ensures reliable performance in a variety of environments, with an amperage rating of 8.5 A. The PC Tail contact type facilitates easy installation, while the wide operating temperature range of -40 to 125 °C guarantees functionality in both extreme cold and hot conditions. Perfect for use in industrial settings, this connector is a versatile and essential component for your PCB assembly needs.

