| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-520-210 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-120-520-210 |
516-120-520-210
| Heilind Number: | EDA516-120-520-210 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-520-210 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our advanced Rack & Panel Connector. Designed for seamless board-to-board integration, this high-quality connector features a PC Tail contact type with Copper Alloy construction and Gold over Nickel plating for optimal performance and durability. With an amperage rating of 8.5 A and an operating temperature range of -40 to 125 °C, it ensures reliable power transmission in even the harshest environments. Elevate your electronic assembly projects with this essential component, ideal for industrial applications.

