| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-520-212 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-120-520-212 |
516-120-520-212
| Heilind Number: | EDA516-120-520-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-520-212 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless board-to-board PCB integration. Engineered for optimal performance, this connector features durable copper alloy contacts plated with gold over nickel, ensuring reliable signal transmission. With a contact type of PC Tail, it offers easy and secure installation. Operating smoothly in temperatures ranging from -40 to 125 °C, it's suitable for a variety of environments. Upgrade your electronic systems with this high-quality connector, perfect for applications requiring a steady amperage of 8.5 A.

