| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-520-252 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-120-520-252 |
516-120-520-252
| Heilind Number: | EDA516-120-520-252 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-520-252 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green DAP with a side entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector, designed for seamless integration in various applications. With a robust amperage of 8.5 A, this connector ensures reliable power transmission. Crafted from high-quality Copper Alloy, the contacts guarantee optimal conductivity, while the Gold over Nickel plating enhances durability and corrosion resistance. Featuring a PC Tail contact type, it offers easy and secure installation onto PCBs. Operating efficiently in a wide temperature range from -40 to 125 °C, this connector is suitable for diverse environments. Elevate your projects with this essential component for seamless board-to-board connections.

