| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-520-256 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-120-520-256 |
516-120-520-256
| Heilind Number: | EDA516-120-520-256 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-520-256 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green DAP with a side entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic systems with our Rack & Panel Connector. Designed for optimal performance, this connector features a durable Copper Alloy construction with Gold over Nickel plating, ensuring reliable signal transmission. With a contact type of PC Tail, it guarantees secure attachment to your PCBs. Its 8.5 A amperage rating and wide operating temperature range of -40 to 125 °C make it suitable for various applications. Elevate your connection solutions with this essential component.

