| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-520-266 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-120-520-266 |
516-120-520-266
| Heilind Number: | EDA516-120-520-266 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-520-266 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green DAP with a top entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic setups with our Rack & Panel Connector. Designed for optimal performance, this connector features durable construction with a copper alloy contact material and gold plating over nickel for reliable conductivity. With a PC Tail contact type, it ensures secure connections, even in high-vibration environments. Operating seamlessly in a wide temperature range from -40 to 125 °C, it's suitable for various industrial applications. Upgrade your PCB connectors with this high-quality component, a must-have in your arsenal for seamless board-to-board connections.

