| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-520-305 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-120-520-305 |
516-120-520-305
| Heilind Number: | EDA516-120-520-305 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-520-305 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Grey DAP withno cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, a high-performance solution for seamless board-to-board PCB connectivity. With an amperage rating of 8.5 A, this connector ensures reliable power transmission in various applications. Crafted from durable copper alloy with gold plating over nickel, it guarantees efficient signal transfer while withstanding harsh environmental conditions. The PC tail contact type offers easy installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in extreme environments. Trust in this connector for robust and dependable connectivity in your electronic systems.

