| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-520-312 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-120-520-312 |
516-120-520-312
| Heilind Number: | EDA516-120-520-312 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-520-312 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Grey DAP witha standard clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB connections, this essential component guarantees efficient power transmission with an amperage of 8.5 A. Crafted from durable Copper Alloy with Gold over Nickel plating, it ensures reliable conductivity and longevity. The PC Tail contact type allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Elevate your PCB assembly process with this top-of-the-line connector, a must-have for any electronic setup.

