516-120-520-315

Heilind Number:EDA516-120-520-315
Manufacturer:EDAC
Manufacturer Number:516-120-520-315
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

516 Series Rack & Panel Connector with 120 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Grey DAP witha standard clamp, top entry plastic cover and an actuating screw.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 516-120-520-315
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Contact Type:PC Tail
Operating Temperature Range:-40 - 105 °C
SKU:EDA516-120-520-315

Detailed Description

Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless integration in board-to-board PCB setups, this connector boasts a robust construction and reliable functionality. With a current rating of 8.5 A, it ensures efficient power transmission. The contact material of Copper Alloy, coupled with contact plating of Gold over Nickel, guarantees optimal conductivity and corrosion resistance. Featuring PC Tail contact type, it offers secure and stable connections. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for diverse industrial applications. Trust in its quality and durability for your connectivity needs.