| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-520-352 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-120-520-352 |
516-120-520-352
| Heilind Number: | EDA516-120-520-352 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-520-352 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Grey DAP witha side entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Upgrade your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration in a variety of applications, this connector ensures efficient data transfer with its superior amperage rating of 8.5 A. Crafted with precision, it features durable copper alloy contacts plated with gold over nickel for enhanced conductivity and longevity. The PC Tail contact type guarantees a secure and stable connection, while the wide operating temperature range of -40 to 105 °C ensures reliable performance even in harsh environments. Perfect for industrial and commercial use, this connector is a must-have for any professional setup. Elevate your connectivity experience with our premium Rack & Panel Connector.

