| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-520-366 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-120-520-366 |
516-120-520-366
| Heilind Number: | EDA516-120-520-366 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-520-366 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Grey DAP witha top entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Rack & Panel Connector. Designed for seamless integration on PCB boards, this connector features durable Copper Alloy contacts with Gold over Nickel plating, ensuring reliable performance in various environments. The PC Tail contact type allows for easy installation, while its 8.5 A amperage rating supports efficient power transmission. With an operating temperature range of -40 to 105 °C, it's suitable for use in both standard and harsh conditions. Elevate your assembly process with this essential component.

