| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-520-400 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-120-520-400 |
516-120-520-400
| Heilind Number: | EDA516-120-520-400 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-520-400 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Grey DAP withno cover and no hardware.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Rack & Panel Connector, a reliable solution for seamless board-to-board PCB connectivity. Designed for optimal performance, this connector features PC Tail contact type with contact plating of Gold over Nickel on durable Copper Alloy material. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, it ensures efficient and stable power transmission in various environments. Trust in this essential component for your connectivity needs in a wide range of applications.

