| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-520-405 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-120-520-405 |
516-120-520-405
| Heilind Number: | EDA516-120-520-405 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-520-405 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Grey DAP withno cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration in PCB assemblies, this essential component ensures reliable power and data transmission in various electronic systems. Featuring gold-plated contacts over durable copper alloy, it guarantees optimal conductivity and longevity, even in challenging environments. With a PC Tail configuration, installation is quick and efficient, making it ideal for high-volume production. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for diverse applications in industries such as telecommunications, aerospace, and automation. Trust in its 8.5 A amperage rating for efficient power delivery, and experience the convenience of its board-to-board connectivity. Elevate your electronic designs with this essential connector, a must-have in any engineer's toolkit.

