| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-520-415 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-120-520-415 |
516-120-520-415
| Heilind Number: | EDA516-120-520-415 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-520-415 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Grey DAP witha standard clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, a high-performance solution for seamless connectivity in electronic applications. Engineered with precision, this connector ensures reliable power transmission with an amperage rating of 8.5 A. Crafted from durable Copper Alloy, it guarantees long-lasting performance, while the Gold over Nickel plating enhances conductivity and corrosion resistance. Featuring PC Tail contacts, it facilitates easy installation onto printed circuit boards. With an operating temperature range of -40 to 105 °C, it is suitable for use in various environments. Ideal for board-to-board connections, this connector is a must-have for your electronic projects. Explore our full range of connectors for more options.

