| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-520-455 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-120-520-455 |
516-120-520-455
| Heilind Number: | EDA516-120-520-455 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-520-455 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Grey DAP witha side entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector, a versatile component designed for seamless integration in various electronic systems. Featuring a durable construction and high-performance specifications, this connector ensures reliable power and signal transmission. With a contact material of Copper Alloy and gold plating over Nickel, it guarantees optimal conductivity and corrosion resistance. The PC Tail contact type offers easy installation on printed circuit boards, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environmental conditions. Trust in this essential connector for efficient and durable board-to-board connections in your applications.

