| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-540-101 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-120-540-101 |
516-120-540-101
| Heilind Number: | EDA516-120-540-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-540-101 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green DAP with no cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic systems with our high-performance Rack & Panel Connector. Designed for seamless integration, this connector features a durable Copper Alloy construction with Gold plating for optimal conductivity. Its Wire Wrap contact type ensures secure and reliable connections, even in demanding environments with an operating temperature range of -40 to 125 °C. Perfect for use in various applications, this connector is a must-have for professionals in the electronics industry. Upgrade your connectivity solutions today with this essential component.

