| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-540-110 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-120-540-110 |
516-120-540-110
| Heilind Number: | EDA516-120-540-110 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-540-110 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, a high-performance solution for seamless board-to-board PCB connections. Designed for durability and efficiency, this connector is ideal for a wide range of applications in various industries. With a robust copper alloy construction and gold-plated contacts, it ensures reliable conductivity and longevity even in demanding environments. Featuring wire wrap contact type, it offers secure and stable connections, while its wide operating temperature range of -40 to 125 °C allows for versatility in use. Upgrade your connectivity setup with this essential component for optimal performance.

