| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-540-112 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-120-540-112 |
516-120-540-112
| Heilind Number: | EDA516-120-540-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-540-112 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless wire wrap installation, it guarantees secure and reliable connections in various electronic setups. Crafted with durable Copper Alloy contacts plated with Gold over Nickel, it ensures optimal conductivity and corrosion resistance. With an amperage rating of 8.5 A and an operating temperature range of -40 to 125 °C, it meets the demands of industrial-grade applications. Elevate your PCB connectivity with this essential component, a must-have for any electronic project.

