| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-540-121 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-120-540-121 |
516-120-540-121
| Heilind Number: | EDA516-120-540-121 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-540-121 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, a reliable solution for seamless board-to-board connections. With an amperage rating of 8.5 A, this connector ensures efficient power transmission in various applications. Crafted from high-quality Copper Alloy with Gold over Nickel plating, it guarantees optimal conductivity and durability. Featuring Wire Wrap contact type, it offers secure and stable connections. Operating flawlessly in a wide temperature range from -40 to 125 °C, it is suitable for use in diverse environments. Trust in this connector for superior performance and longevity in your PCB setups.

