| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-540-122 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-120-540-122 |
516-120-540-122
| Heilind Number: | EDA516-120-540-122 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-540-122 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your circuitry with our high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB connections, this essential component boasts a robust amperage of 8.5 A, ensuring reliable power transmission. Crafted from durable Copper Alloy with a Gold over Nickel plating, each contact guarantees optimal conductivity and longevity. The Wire Wrap contact type offers secure attachment, even in high-vibration environments. With an operating temperature range of -40 to 125 °C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential connector for seamless and efficient connectivity.

