| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-540-166 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-120-540-166 |
516-120-540-166
| Heilind Number: | EDA516-120-540-166 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-540-166 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green DAP with a top entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration in PCB assemblies, this connector ensures reliable power and signal transmission. Featuring durable Copper Alloy contacts with Gold over Nickel plating, it guarantees optimal conductivity and corrosion resistance. The Wire Wrap contact type offers easy installation and secure connections, while the wide operating temperature range of -40 to 125 °C makes it suitable for diverse environments. Trust in this connector for efficient and long-lasting performance in your electronic systems.

