| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-540-200 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-120-540-200 |
516-120-540-200
| Heilind Number: | EDA516-120-540-200 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-540-200 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green DAP with no cover and no hardware.
More >>Specifications
Detailed Description
Enhance connectivity with our Rack & Panel Connector, designed for seamless integration in a variety of applications. Featuring a durable Copper Alloy construction with Gold over Nickel plating, it ensures reliable performance and longevity. The Wire Wrap contact type offers secure and efficient connections, supporting an amperage of 8.5 A. Operating smoothly in a wide temperature range from -40 to 125 °C, this connector is ideal for demanding environments. Trust in its quality and versatility to meet your connectivity needs effortlessly.

