| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-540-210 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-120-540-210 |
516-120-540-210
| Heilind Number: | EDA516-120-540-210 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-540-210 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Rack & Panel Connector, expertly designed for seamless integration and high performance. Made with durable Copper Alloy contacts plated with Gold over Nickel, this connector ensures reliable conductivity and longevity. Featuring a Wire Wrap contact type, it offers secure attachment for your wiring needs. With an amperage rating of 8.5 A and an operating temperature range of -40 to 125 °C, this connector is suitable for a wide range of applications. Elevate your connectivity solutions with this essential component.

