| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-540-212 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-120-540-212 |
516-120-540-212
| Heilind Number: | EDA516-120-540-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-540-212 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector, designed for seamless board-to-board PCB connections. Featuring a sturdy Copper Alloy construction with Gold over Nickel plating, it ensures reliable performance in a variety of environments, with an operating temperature range from -40 to 125 °C. With a contact type suitable for wire wrap applications, this connector offers a secure and efficient way to link your electronic components. Trust in its 8.5 A amperage rating to handle power demands with ease, making it an essential addition to your connector arsenal. Elevate your PCB assembly with this essential component, a standout in our wide range of connector options.

