| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-540-252 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-120-540-252 |
516-120-540-252
| Heilind Number: | EDA516-120-540-252 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-540-252 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green DAP with a side entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, a crucial component for secure and efficient board-to-board PCB connections. This high-performance connector features durable copper alloy contacts with a gold over nickel plating, ensuring reliable conductivity even in harsh environments. With a contact type of wire wrap, it offers easy installation and maintenance. Operating smoothly in temperatures ranging from -40 to 125 °C, this connector is suitable for a wide range of applications. Trust in its 8.5 A amperage rating for robust power transmission. Upgrade your connectivity solutions with this essential component.

