| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-540-265 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-120-540-265 |
516-120-540-265
| Heilind Number: | EDA516-120-540-265 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-540-265 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green DAP with a top entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your electronic systems with our high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB connections, this essential component ensures reliable power and data transfer in a variety of applications. With a durable copper alloy construction and gold plating over nickel contacts, you can trust in its longevity and conductivity. The wire wrap contact type offers easy installation and maintenance, while its wide operating temperature range of -40 to 125 °C guarantees optimal performance in any environment. Elevate your connectivity solutions with this essential component.

