| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-540-266 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-120-540-266 |
516-120-540-266
| Heilind Number: | EDA516-120-540-266 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-540-266 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green DAP with a top entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB connections, this connector ensures reliable power and signal transmission. Featuring durable copper alloy contacts with gold over nickel plating, it offers optimal conductivity and longevity. The wire wrap contact type facilitates easy installation, while the wide operating temperature range of -40 to 125 °C ensures suitability for various environments. Trust in this connector for efficient and secure connections in your electronic applications.

