| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-540-322 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-120-540-322 |
516-120-540-322
| Heilind Number: | EDA516-120-540-322 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-540-322 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Grey DAP witha standard clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-performance Rack & Panel Connector. Featuring durable Copper Alloy contacts with Gold over Nickel plating, this connector ensures reliable conductivity. Ideal for wire wrap applications, it can handle an amperage of 8.5 A, making it suitable for a wide range of electronic devices. With an operating temperature range of -40 to 105 °C, it is perfect for both indoor and outdoor use. Upgrade your PCB connections with this essential component.

