| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-540-352 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-120-540-352 |
516-120-540-352
| Heilind Number: | EDA516-120-540-352 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-540-352 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Grey DAP witha side entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in various electronic setups. This high-performance connector features a durable Copper Alloy construction with Gold over Nickel plating, ensuring reliable power transmission. With a contact type of Wire Wrap, it guarantees secure connections for optimal signal transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for both indoor and outdoor applications. Upgrade your PCB connectors with this essential component for efficient board-to-board connectivity.

