| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-540-356 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-120-540-356 |
516-120-540-356
| Heilind Number: | EDA516-120-540-356 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-540-356 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Grey DAP witha side entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance your electronic systems with our high-performance Rack & Panel Connector. Designed for seamless connectivity, this connector features wire wrap contact type, ensuring secure and reliable connections. With a current rating of 8.5 A, it's ideal for power-intensive applications. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees long-lasting performance, even in demanding environments. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of industrial settings. Upgrade your setup with this essential component for optimal functionality and connectivity.

