| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-540-362 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-120-540-362 |
516-120-540-362
| Heilind Number: | EDA516-120-540-362 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-540-362 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Grey DAP witha top entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Rack & Panel Connector. Designed for seamless integration, this connector features Wire Wrap contacts made of durable Copper Alloy with Gold over Nickel plating for optimal performance. With an amperage rating of 8.5 A, it ensures reliable power transmission. Operating within a wide temperature range of -40 to 105 °C, it is suitable for diverse industrial environments. Upgrade your PCB connections with this high-quality component, a essential for efficient electronic setups.

