| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-540-365 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-120-540-365 |
516-120-540-365
| Heilind Number: | EDA516-120-540-365 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-540-365 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Grey DAP witha top entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector, designed for seamless integration in various applications. Featuring durable Copper Alloy contacts plated with Gold over Nickel, this connector ensures reliable signal transmission. With a contact type of Wire Wrap, it offers secure and efficient wire connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for use in a wide range of environments. Elevate your PCB connectivity with this high-performance component.

