| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-540-400 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-120-540-400 |
516-120-540-400
| Heilind Number: | EDA516-120-540-400 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-540-400 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Grey DAP withno cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector, meticulously designed for seamless integration in various applications. Featuring a Wire Wrap contact type with durable Copper Alloy construction and Gold over Nickel plating, it ensures reliable conductivity and long-lasting performance. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, it guarantees optimal functionality even in demanding environments. Elevate your connection game with this essential component, perfect for board-to-board PCB setups.

