| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-540-410 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-120-540-410 |
516-120-540-410
| Heilind Number: | EDA516-120-540-410 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-540-410 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Grey DAP witha standard clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, a vital component for seamless communication in electronic systems. This durable connector is designed for optimal performance, featuring a copper alloy contact material with gold plating over nickel for reliable conductivity. Its wire wrap contact type ensures secure connections, while its 8.5 A amperage rating meets power demands with ease. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial environments. Trust in its quality and efficiency for your PCB connectivity needs.

